The SK34 is a silicon rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a dual terminal configuration and is packaged in the DO-214AB package type. The diode element material is silicon and the diode type is a rectifier diode. The device is rated for a maximum reverse voltage of 40V.
Sign in to ask questions about the EIC Semiconductor SK34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor SK34 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SK34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.