The SM4007 is a surface-mount general-purpose rectifier diode with a glass-passivated junction. It is rated for 1.0 A average forward rectified current and 1000 V maximum recurrent peak reverse voltage. The device is supplied in a MELF plastic package with solderable terminals and a color-band cathode mark. It operates over a junction and storage temperature range of -55 to +150 °C and uses UL 94 V-0 flammability-rated molding material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EIC Semiconductor SM4007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SM4007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.