Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 12V. Features a nominal breakdown voltage of 14V and a maximum clamping voltage of 19.9V. This diode type is designed for transient voltage suppression.
Checking distributor stock and pricing after the page loads.
EIC Semiconductor SMAJ12A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.