Bidirectional transient voltage suppressor diode offering 15V repetitive peak reverse voltage. Features a maximum clamping voltage of 24.4V for effective surge protection. This discrete semiconductor component is designed to safeguard sensitive electronics from voltage transients.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EIC Semiconductor SMAJ15CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor SMAJ15CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Clamping Voltage-Max | 24.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMAJ15CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.