Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 26V. Features a nominal breakdown voltage of 30.4V and a maximum clamping voltage of 42.1V. Designed for effective protection against voltage transients.
Sign in to ask questions about the EIC Semiconductor SMAJ26A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor SMAJ26A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Clamping Voltage-Max | 42.1 |
| Breakdown Voltage-Nom | 30.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMAJ26A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.