This device is a unidirectional surface-mount transient voltage suppressor diode in the SMAJ series with a 33 V working peak reverse voltage. At 25 °C it has a breakdown voltage range of 36.7 V to 40.6 V at 1 mA and a maximum clamping voltage of 53.3 V at peak pulse current. The part is rated for 400 W peak pulse power on a 10/1000 µs waveform, with 7.5 A peak pulse current and 5 µA maximum reverse leakage at the working voltage. It is supplied in an SMA molded plastic package, also designated DO-214AC, and is specified for junction and storage temperatures from -55 °C to +150 °C.
Sign in to ask questions about the EIC Semiconductor SMAJ33A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor SMAJ33A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMAJ33A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.