Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 36V. Features a nominal breakdown voltage of 42.1V and a maximum clamping voltage of 58.1V. Designed for effective protection against voltage transients.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EIC Semiconductor SMAJ36A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMAJ36A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.