Unidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 36V repetitive peak reverse voltage and a nominal breakdown voltage of 43V. This silicon diode operates across a temperature range of -55°C to 150°C, with a minimum breakdown voltage of 40V and a maximum of 44.2V. Packaged in a DO-214AA (SMB) profile with two terminals, it is designed for single-element protection.
EIC Semiconductor SMBJ36A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Nom | 43 |
| Breakdown Voltage-Max | 44.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMBJ36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.