The SMBJ5339B is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 5W. It features a DO-214AA package and is suitable for use in a variety of applications. The diode has a number of terminals and is designed for use in high-temperature environments. It is manufactured by EIC Semiconductor and meets the requirements of various industry standards.
EIC Semiconductor SMBJ5339B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMBJ5339B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.