The SMCJ100C is a bi-directional transient voltage suppressor with a maximum reverse stand-off voltage of 100V and a maximum reverse leakage current of 1mA. It has a maximum clamping voltage of 179V and a maximum peak pulse current of 8.4A. The device is rated for a peak pulse power dissipation of 1500W and operates over a temperature range of -55°C to 150°C. It is available in an SMC package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EIC Semiconductor SMCJ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor SMCJ100C technical specifications.
| Package/Case | SMC |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5.8 |
| Package Height (mm) | 2.2 |
| Seated Plane Height (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 100V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 179V |
| Maximum Peak Pulse Current | 8.4A |
| Minimum Breakdown Voltage | 111V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 37JK6 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EIC Semiconductor SMCJ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.