Bi-directional transient voltage suppressor (TVS) diode, single configuration, designed for surface mount applications. Features a 36V reverse stand-off voltage and 1500W peak pulse power dissipation. Offers a maximum clamping voltage of 58.1V and a maximum peak pulse current of 25.8A. Operates across a wide temperature range of -55°C to 150°C. Packaged in a 2-pin SMC case with dimensions of 7mm (L) x 5.8mm (W) x 2.2mm (H).
EIC Semiconductor SMCJ36CA technical specifications.
| Package/Case | SMC |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5.8 |
| Package Height (mm) | 2.2 |
| Seated Plane Height (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 36V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 58.1V |
| Maximum Peak Pulse Current | 25.8A |
| Minimum Breakdown Voltage | 40V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 37JK6 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EIC Semiconductor SMCJ36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.