The SMCJLCE80A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 80V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a DO-214AB package with a 2-pin count and is suitable for use in high-power applications. The diode has a maximum power dissipation of 5W and is constructed from a single silicon element. Operating temperatures are not specified, but the device is likely suitable for use in a wide range of environments.
EIC Semiconductor SMCJLCE80A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| Breakdown Voltage-Min | 88.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 98 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.