The SML4729 is a single silicon zener diode with a maximum operating temperature of 150C and a minimum operating temperature of -55C. It features a unidirectional polarity and a power dissipation maximum of 1W. The diode element material is silicon and the diode type is a zener diode. The SML4729 is available in a 2-terminal package type, specifically the R-PDSO-C2.
EIC Semiconductor SML4729 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SML4729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.