Rectifier Diode, 1 Element, 1A, 400V V(RRM),
Sign in to ask questions about the EIC Semiconductor SR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor SR1G technical specifications.
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.