8-bit RISC microcontroller featuring 1024 words of OTPROM and 32 bytes of RAM. Operates at a maximum speed of 20MHz with a supply voltage range of 4.75V to 5.25V. This CMOS device offers 12 I/O lines and is housed in a 14-terminal PDSO package. Designed for commercial temperature applications, it functions within a 0°C to 70°C range.
Elan Microelectronics EM78P153SN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 32 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elan Microelectronics EM78P153SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.