
8-bit RISC microcontroller featuring 1024 words of OTPROM and 32 bytes of RAM. Operates at a maximum speed of 20MHz with a supply voltage range of 4.75V to 5.25V. This CMOS device includes 12 I/O lines and is housed in a 14-terminal PDIP package. Designed for commercial temperature grades, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Elan Microelectronics EM78P153SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elan Microelectronics EM78P153SP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 32 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elan Microelectronics EM78P153SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.