The EM78P156ELM is an 18-pin microcontroller from Elan Microelectronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device features 1024 words of ROM and 48 bytes of RAM, with a supply current of up to 4 milliamps. It is available in a SOP18 package type.
Sign in to ask questions about the Elan Microelectronics EM78P156ELM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elan Microelectronics EM78P156ELM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | UVPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 48 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elan Microelectronics EM78P156ELM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.