The EM78P156ELP is a commercial temperature microcontroller available in an 18-pin dual in-line package. It features 1024 words of ROM and 48 bytes of RAM. The device operates within a temperature range of 0 to 70 degrees Celsius. The microcontroller has a supply current of up to 4 milliamps and a speed of 20. It is programmable using UVPROM and is suitable for use in commercial temperature applications.
Sign in to ask questions about the Elan Microelectronics EM78P156ELP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elan Microelectronics EM78P156ELP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | UVPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 48 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elan Microelectronics EM78P156ELP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.