Microcontroller, 8-Bit, UVPROM, 20MHz, CMOS, PDIP18
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Elan Microelectronics EM78P257AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elan Microelectronics EM78P257AP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | UVPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elan Microelectronics EM78P257AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.