The EM78P447SBP is a commercial-grade, 32-pin dual-in-line microcontroller from Elan Microelectronics. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 5 units. The device features 4.096 KB of ROM and 148 bytes of RAM, and it is programmable using UVPROM. The microcontroller has a bit size of 8 and a speed of 20 MHz.
Elan Microelectronics EM78P447SBP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | UVPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 148 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elan Microelectronics EM78P447SBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.