Microcontroller, 8-Bit, UVPROM, 20MHz, CMOS, PDSO24
Checking distributor stock and pricing after the page loads.
Elan Microelectronics EM78P459AM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | UVPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 84 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.