Elbro EIT2531 technical specifications.
| Test voltage | 100 VDC |
| VAC max. | 600 |
| Display | 3½ digit LCD |
| Safety to EN61010 | CAT III 600 V |
| Measuring function | Continuity tester |
| Instrument functions | Automatic circuit discharge |
| Dimensions L x W x H | 160 x 120 x 85 mm |
| Weight | 575 |
| Description | Insulation tester up to 1000 V |
| RoHS | Compliant |
Download the complete datasheet for Elbro EIT2531 to view detailed technical specifications.
No datasheet is available for this part.