ELC DL07 technical specifications.
| Accuracy | 1% |
| Height | 72mm |
| Inductance | 1uH |
| Length | 100mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Weight | 1.64kg |
| Width | 427mm |
| RoHS | Compliant |
Download the complete datasheet for ELC DL07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
