Inductor Power Toroid 28.4uH 20% 20KHz 2.6A 37mOhm DCR RDL
Elec & Eltek 831-00171 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 28.4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 2.6A |
| Max DC Resistance | 0.037Ohm |
| Lead Style | Radial |
| Product Depth | 9.65mm |
| Product Diameter | 17.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
No datasheet is available for this part.