Inductor Power Toroid 61uH 20% 20KHz 3A 52mOhm DCR RDL
Elec & Eltek 831-00188 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 61uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.052Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 21.59mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.