Inductor Power Toroid 90.7uH 20% 20KHz 5A 34mOhm DCR RDL
Elec & Eltek 831-00191F technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 90.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 0.034Ohm |
| Lead Style | Radial |
| Height | 17.78mm |
| Product Diameter | 35.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.