Ind Power Shielded 2.4uH 20% 100KHz 8A T/R
Elec & Eltek 831-00281 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 2.4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.