This 220uH wirewound inductor has a tolerance of 20% and a minimum self resonant frequency of 5MHz. It measures 18.54mm in length and 7.62mm in height, with a product depth of 15.24mm. The inductor operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Elec & Eltek SIS5022M-224 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 20% |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Product Length | 18.54mm |
| Height | 7.62mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |