Checking distributor stock and pricing after the page loads.
Elec & Eltek SIS5022M-473 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 20% |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Product Length | 18.54mm |
| Height | 7.62mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |