The SISCDRH125M-681 is a general purpose inductor with a nominal inductance of 680uH and a tolerance of 20%. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The inductor is shielded and has a DC resistance of 1.2 ohms. It is designed for power inductor applications and has a maximum rated current of 0.48A. The inductor is a 2-terminal device with dual-ended terminal placement.
Elec & Eltek SISCDRH125M-681 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.48 |
| Test Frequency | 0.001 |
| Manufacturer Series | SISCDRH125 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elec & Eltek SISCDRH125M-681 to view detailed technical specifications.
No datasheet is available for this part.