Inductor Power Unshielded Wirewound 680uH 20% 100KHz 0.82A 0.85Ohm DCR
Elec & Eltek UIS5022M-474 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.82A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.4A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.85Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.