The UIS5022M-684 is a 470uH wirewound inductor with 20% tolerance and unshielded protection style. It can handle a maximum DC current of 0.72A and has a maximum DC resistance of 1.1 ohms. The inductor measures 18.54mm in length, 7.11mm in height, and 15.24mm in depth. It operates within a temperature range of -40°C to 85°C.
Elec & Eltek UIS5022M-684 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.72A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.2A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.1Ohm |
| Minimum Self Resonant Frequency | 2.5M(Typ)Hz |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Elec & Eltek UIS5022M-684 to view detailed technical specifications.
No datasheet is available for this part.