Ind Chip Wirewound 100uH 10% 100KHz 740mA T/R
Elec & Eltek UISCD104K-101 technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.74A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
No datasheet is available for this part.