Ind Chip Wirewound 2.7uH 20% 100KHz 1.58A T/R
Elec & Eltek UISCD43M-2R7 technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.58A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.