This 150uH wirewound inductor has a tolerance of 20% and is tested at 100KHz. It can handle a maximum DC current of 1A with a maximum DC resistance of 0.57ohms. The inductor measures 12.95mm in length, 5.46mm in height, and 9.4mm in depth. It operates within a temperature range of -25 to 85 degrees Celsius.
Elec & Eltek Y31-00039F technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.57Ohm |
| Product Length | 12.95mm |
| Height | 5.46mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elec & Eltek Y31-00039F to view detailed technical specifications.
No datasheet is available for this part.