Inductor Power Wirewound 3.5uH 20% 100KHz 1.73A 0.0503Ohm DCR 2020
Elec & Eltek Y31-00040F technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.73A |
| Maximum Saturation Current | 1.82A |
| Max DC Resistance | 0.0503(Typ)Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elec & Eltek Y31-00040F to view detailed technical specifications.
No datasheet is available for this part.