Current Transformer 200000mA Prim.
Electric Metering 3P6650-200 technical specifications.
| Transformer Type | Current Transformer |
| Primary Side Current | 200000mA |
| Secondary Side Current | 5000mA |
| Metering Class | B0.1|B0.2 |
| Construction | Window |
| Operating Frequency | 50 to 400Hz |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.