Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:2.5CT; 1CT:1.79CT
Electro Technik Industries M21038/27-26 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | M21038/27-26 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.