This 68uH wirewound inductor from Electro Technik Industries features a 10% tolerance and a maximum DC current of 1.6A. The inductor's maximum DC resistance is 0.18 ohms, and it has a minimum self resonant frequency of 5 MHz. The inductor is designed for surface mount applications and has a product length and depth of 12.75mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Electro Technik Industries R130228 technical specifications.
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.18Ohm |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Product Length | 12.75mm |
| Height | 7.62mm |
| Product Depth | 12.75mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.