Inductor Wirewound 82uH 10% 100KHz 2.5A 0.12Ohm DCR
Checking distributor stock and pricing after the page loads.
Electro Technik Industries R130905 technical specifications.
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.12Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Product Length | 12.75mm |
| Height | 11.43mm |
| Product Depth | 12.75mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.