This wirewound inductor from Electro Technik Industries features a 105uH inductance value with a tolerance of 25%. It has a maximum DC current rating of 0.65A and a maximum saturation current of 0.5A. The inductor's maximum DC resistance is 0.15 ohms. It operates over a temperature range of -55C to 125C.
Electro Technik Industries R140314 technical specifications.
| Technology | Wirewound |
| Inductance | 105uH |
| Tolerance | 25% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.15Ohm |
| Minimum Self Resonant Frequency | 8MHz |
| Product Length | 14.22mm |
| Height | 8.26mm |
| Product Depth | 14.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.