This 10uF film capacitor has a rated voltage of 400VDC and a tolerance of 2%. It features a PET dielectric and operates between -55°C and 85°C. The capacitor is designed for through hole mounting with an axial termination style and measures 48.26mm x 32.004mm x 27.686mm in size.
Checking distributor stock and pricing after the page loads.
Electrocube 230B1E106G technical specifications.
| Capacitance | 10uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 48.26 X 32.004 X 27.686mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |