The 230B1E106J is a 10uF film capacitor with a DC rated voltage of 400VDC and a tolerance of 5%. It features a PET dielectric and a negative capacitance tolerance of -5%. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Electrocube 230B1E106J technical specifications.
| Capacitance | 10uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 48.26 X 32.004 X 27.686mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |