This 10uF film capacitor from Electrocube is rated for 200VDC with a tolerance of 2%. It features a PET dielectric and a negative capacitance tolerance of -2%. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Electrocube 231A1C106G technical specifications.
| Capacitance | 10uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.