Cap Film 10uF 200V PET 10% Axial 85°C
Checking distributor stock and pricing after the page loads.
Electrocube 231A1C106K technical specifications.
| Capacitance | 10uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.