Cap Film 0.27uF 400V PET 20% (20.828 X 10.16 X 13.97mm) Radial 15.24mm 85°C
Electrocube 232A1E274M technical specifications.
| Capacitance | 0.27uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20.828 X 10.16 X 13.97mm |
| Terminal Pitch | 15.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.