The 520B1Y303K film capacitor from Electrocube features a capacitance of 0.03uF and a DC rated voltage of 8000VDC with a tolerance of 10%. It has a dielectric of PET and operates over a temperature range of -55°C to 125°C. The capacitor is designed for through hole mounting with an axial termination style and measures 88.9 X 30.23 X 25.15 in size.
Electrocube 520B1Y303K technical specifications.
| Capacitance | 0.03uF |
| Voltage | 8000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 8000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 88.9 X 30.23 X 25.15mm |
| Special Features | High Performance|High Voltage|Long Life |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electrocube 520B1Y303K to view detailed technical specifications.
No datasheet is available for this part.