Cap Film 0.1uF 600V PP 20% (9.4 X 24.13mm) Axial 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 600VDC|440VAC |
| Tolerance | 20% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9.4 X 24.13mm |
| RoHS Version | 2002/95/EC |