This 600VDC/440VAC film capacitor features a capacitance of 1uF with a tolerance of 10%. It is designed to operate within a temperature range of -55°C to 105°C. The capacitor is mounted through a hole and has an axial termination style. It is a general-purpose film capacitor suitable for various applications.
Checking distributor stock and pricing after the page loads.
Electrocube 935D1F105K technical specifications.
| Capacitance | 1uF |
| Voltage | 600VDC|440VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19.05 X 43.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |