Cap Film 0.68uF 600V PP 10% (16.002 X 43.43mm) Axial 105°C
Checking distributor stock and pricing after the page loads.
Electrocube 935D1F684K technical specifications.
| Capacitance | 0.68uF |
| Voltage | 600VDC|440VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 16.002 X 43.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |